
RACD12-700-LP | |
|---|---|
DigiKey Part Number | 945-2941-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-700-LP |
Description | LED DRIVER CC AC/DC 2-19V 700MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 19V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD12-700-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 2 ~ 19V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.16000 | $123.16 |
| 5 | $112.53600 | $562.68 |
| 10 | $108.25200 | $1,082.52 |
| 25 | $102.83120 | $2,570.78 |
| 50 | $98.90620 | $4,945.31 |
| 100 | $95.13020 | $9,513.02 |
| 250 | $90.35296 | $22,588.24 |
| 500 | $86.89600 | $43,448.00 |

