
LM-1/2-TUBE-WE | |
---|---|
DigiKey Part Number | LM-1/2-TUBE-WE-ND |
Manufacturer | |
Manufacturer Product Number | LM-1/2-TUBE-WE |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.50" x 8.3' (12.7mm x 2.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.50" x 8.3' (12.7mm x 2.5m) | |
Color | White | |
Material | - | |
For Use With/Related Products | LM2020 Thermal Label Printer (Handheld) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | $1,865.96143 | $13,061.73 |