R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1220Z350K

DigiKey Part Number
399-12655-ND
Manufacturer
Manufacturer Product Number
R82MC1220Z350K
Description
CAP FILM 2200PF 10% 400VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1220Z350K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.04500$20.45
50$1.51900$75.95
100$1.35560$135.56
500$1.08156$540.78
1,000$0.99698$996.98
4,000$0.87010$3,480.40
8,000$0.82297$6,583.76
Manufacturers Standard Package

Other Suppliers on DigiKey

57,365In Stock
Ships from WEC