ALA7D, ALA8D  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA301CC450

DigiKey Part Number
399-17934-ND
Manufacturer
Manufacturer Product Number
ALA7DA301CC450
Description
CAP ALUM 300UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 504.2mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA301CC450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
504.2mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.12 A @ 100 Hz
Ripple Current @ High Frequency
4.12 A @ 10 kHz
Impedance
481.2 mOhms
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$90.57000$90.57
10$65.21200$652.12
50$54.75260$2,737.63
160$49.54981$7,927.97
640$45.13844$28,888.60
1,120$44.83463$50,214.79
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC