0.022 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73QI22204030J

DigiKey Part Number
399-12539-ND
Manufacturer
Manufacturer Product Number
R73QI22204030J
Description
CAP FILM 0.022UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73QI22204030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.22000$14.22
10$9.50400$95.04
50$7.61960$380.98
100$7.03840$703.84
500$6.05414$3,027.07
1,000$5.74971$5,749.71
2,500$5.42806$13,570.15
5,000$5.23415$26,170.75
Manufacturers Standard Package