
TXR40SJ00-2424AI | |
---|---|
DigiKey Part Number | 2266-TXR40SJ00-2424AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ00-2424AI |
Description | CONN BACKSHELL ADPT SZ25 J M37 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.713" (43.50mm) | |
Shell Size - Insert | 25, J | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Shielded | |
Color | - | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,485.82000 | $2,485.82 |
2 | $2,439.84000 | $4,879.68 |
3 | $2,393.78000 | $7,181.34 |
5 | $2,347.79800 | $11,738.99 |