
MP-25042-150L | |
---|---|
DigiKey Part Number | 889-MP-25042-150L-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-25042-150L |
Description | DUST CAP FOR MP-4106-150S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MP-4106 Series Plug | |
Shell Size - Insert | - | |
Material | - | |
Features | Bayonet Lock, Dust Tight, Wire Rope with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $332.59810 | $33,259.81 |