R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I16800000M

DigiKey Part Number
R413I16800000M-ND
Manufacturer
Manufacturer Product Number
R413I16800000M
Description
CAP FILM 6800PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I16800000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 216,500 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.14500$31.45
50$2.38780$119.39
100$2.15290$215.29
500$1.75748$878.74
2,000$1.53488$3,069.76
4,000$1.45218$5,808.72
6,000$1.41077$8,464.62
Manufacturers Standard Package

Other Suppliers on DigiKey

216,500In Stock
Ships from WEC