
QSH-090-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM10656-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-F-D-A-K |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.43000 | $66.43 |
| 48 | $51.05542 | $2,450.66 |
| 144 | $46.53368 | $6,700.85 |
| 288 | $42.83431 | $12,336.28 |
| 528 | $40.61438 | $21,444.39 |
| 1,008 | $39.25766 | $39,571.72 |










