MS560702BA03-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Measurement Specialties
In Stock: 32,254
Unit Price: $77.94000
Datasheet

Similar


TE Connectivity Measurement Specialties
In Stock: 5,707
Unit Price: $83.20000
Datasheet
Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS560702BA03-00

DigiKey Part Number
223-1620-ND
Manufacturer
Manufacturer Product Number
MS560702BA03-00
Description
SENSOR 17.4PSIA 24BIT 8SMD
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
MS560702BA03-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
1.8V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types