PSMP-MSSB-PCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSMP-MSSB-PCS
High Power PSMP Offers Ultimate Board to Board Solution

PSMP-MSSB-PCS

DigiKey Part Number
ARF2469-ND
Manufacturer
Manufacturer Product Number
PSMP-MSSB-PCS
Description
CONN PSMP JACK STR 50 OHM SMD
Customer Reference
Detailed Description
PSMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
PSMP-MSSB-PCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 83 View Now

Other Suppliers on DigiKey

83In Stock
Ships from WEC