
PRFE20W-O72-D15-D | |
---|---|
DigiKey Part Number | 179-PRFE20W-O72-D15-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-D15-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 660mA, 660mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-D15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 660mA, 660mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $687.37000 | $687.37 |
5 | $661.78600 | $3,308.93 |
12 | $648.23583 | $7,778.83 |
36 | $631.59111 | $22,737.28 |
60 | $623.98967 | $37,439.38 |
108 | $615.34583 | $66,457.35 |