
PPCEGG1B06CLL | |
|---|---|
DigiKey Part Number | 708-PPCEGG1B06CLL-ND |
Manufacturer | |
Manufacturer Product Number | PPCEGG1B06CLL |
Description | CONN 1X SKT PNL MNT SLDR 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCEGG1B06CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.11000 | $280.11 |
| 10 | $238.06200 | $2,380.62 |
| 25 | $223.15800 | $5,578.95 |
| 50 | $212.51260 | $10,625.63 |
| 100 | $202.37720 | $20,237.72 |
| 250 | $189.72196 | $47,430.49 |

