
PCN1-S5-D12-S | |
---|---|
DigiKey Part Number | 179-PCN1-S5-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-D12-S |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-D12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.02000 | $46.02 |
5 | $44.33800 | $221.69 |
16 | $43.13063 | $690.09 |
32 | $42.43344 | $1,357.87 |
64 | $41.74531 | $2,671.70 |
112 | $41.19750 | $4,614.12 |
256 | $40.39918 | $10,342.19 |
512 | $39.74127 | $20,347.53 |