ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-2

DigiKey Part Number
283-AGX-2-ND
Manufacturer
Manufacturer Product Number
AGX-2
Description
FUSE GLASS 2A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,756 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$16.98000$84.90
10$15.65800$156.58
15$14.94400$224.16
25$14.08360$352.09
35$13.54343$474.02
50$12.99480$649.74
125$11.67936$1,459.92
250$10.77088$2,692.72
500$9.92906$4,964.53
Manufacturers Standard Package

Other Suppliers on DigiKey

3,756In Stock
Ships from WEC