Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB942W55Z

DigiKey Part Number
365-1785-ND
Manufacturer
Manufacturer Product Number
OPB942W55Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB942W55Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.41000$49.41
100$46.20480$4,620.48
250$44.39612$11,099.03
500$42.75180$21,375.90
1,000$42.54626$42,546.26
Manufacturers Standard Package