
MUSBC111M5 | |
|---|---|
DigiKey Part Number | MUSBC111M5-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC111M5 |
Description | CONN RCPT USB2.0 A STACK PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.30000 | $131.30 |
| 10 | $111.54900 | $1,115.49 |
| 25 | $104.56120 | $2,614.03 |
| 50 | $99.56900 | $4,978.45 |
| 100 | $94.81770 | $9,481.77 |
| 250 | $88.88660 | $22,221.65 |
| 500 | $84.64856 | $42,324.28 |
| 1,000 | $80.61395 | $80,613.95 |





