
MUSBB55105 | |
|---|---|
DigiKey Part Number | 2266-MUSBB55105-ND |
Manufacturer | |
Manufacturer Product Number | MUSBB55105 |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $89.81000 | $898.10 |
| 40 | $88.16575 | $3,526.63 |
| 70 | $86.52157 | $6,056.51 |
| 80 | $83.23288 | $6,658.63 |
| 100 | $79.31790 | $7,931.79 |

