Parametric Equivalent

MSAS-08PFFJ-SF8CA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFJ-SF8CA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFJ-SF8CA5 |
Description | CBL ASSY CIRC 8P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG865-P6B-05M | L-com | 0 | 5073-TRG865-P6B-05M-ND | $533.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.81000 | $197.81 |
| 10 | $168.09700 | $1,680.97 |
| 25 | $157.57000 | $3,939.25 |
| 50 | $150.04900 | $7,502.45 |
| 100 | $142.89210 | $14,289.21 |
| 250 | $133.95456 | $33,488.64 |
| 500 | $127.56924 | $63,784.62 |







