



MLVC08V030C150 | |
|---|---|
DigiKey Part Number | 283-MLVC08V030C150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC08V030C150 |
Description | VARISTOR 42V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 46.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 21.2 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 42 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16482 | $4,659.28 |

