
63431-1 | |
---|---|
DigiKey Part Number | A111473TR-ND - Tape & Reel (TR) A111473CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63431-1 |
Description | CONN SPLICE 200-850 CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 200-850 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 63431-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 200-850 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.37690 | $9,422.50 |
50,000 | $0.35891 | $17,945.50 |
75,000 | $0.34879 | $26,159.25 |
125,000 | $0.33645 | $42,056.25 |
175,000 | $0.32856 | $57,498.00 |
250,000 | $0.32040 | $80,100.00 |