



MDL-4-R | |
---|---|
DigiKey Part Number | 283-MDL-4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-4-R |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 19.3 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.038 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $39.41400 | $197.07 |
10 | $36.36900 | $363.69 |
15 | $34.70067 | $520.51 |
25 | $32.70080 | $817.52 |
35 | $31.44629 | $1,100.62 |
50 | $30.16700 | $1,508.35 |
125 | $27.10432 | $3,388.04 |
250 | $24.98608 | $6,246.52 |
500 | $23.02226 | $11,511.13 |