
M85049/88-19Z03 | |
---|---|
DigiKey Part Number | 2266-M85049/88-19Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-19Z03 |
Description | CONN BACKSH BANDING SZ19 F BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 19, F |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |