
M83513/05-07 | |
|---|---|
DigiKey Part Number | 2266-M83513/05-07-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-07 |
Description | ELECTRICAL, RECTANGULAR, MICROMI |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Bulk: | 2380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $95.36900 | $953.69 |



