
M27500A22SP3S23 | |
---|---|
DigiKey Part Number | 2266-M27500A22SP3S23-ND |
Manufacturer | |
Manufacturer Product Number | M27500A22SP3S23 |
Description | TE Connectivity 55A1832-22-3/6/9 |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
Shield Type | Braid | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $12.30880 | $615.44 |
300 | $11.83840 | $3,551.52 |
1,000 | $11.44640 | $11,446.40 |
3,000 | $10.97600 | $32,928.00 |
8,000 | $10.50560 | $84,044.80 |