
M24308/2-281F | |
|---|---|
DigiKey Part Number | 2266-M24308/2-281F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281F |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 9 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $152.21500 | $608.86 |
| 12 | $132.87500 | $1,594.50 |
| 28 | $128.80357 | $3,606.50 |
| 52 | $114.70942 | $5,964.89 |
| 100 | $111.65580 | $11,165.58 |

