
1731120166 | |
---|---|
DigiKey Part Number | 1731120166-ND |
Manufacturer | |
Manufacturer Product Number | 1731120166 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-316 Double Braid Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-316 Double Braid | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.71000 | $80.71 |
10 | $68.61100 | $686.11 |
25 | $64.31200 | $1,607.80 |
50 | $61.24100 | $3,062.05 |
100 | $58.31700 | $5,831.70 |
300 | $53.96927 | $16,190.78 |
500 | $52.06054 | $26,030.27 |
1,000 | $49.57843 | $49,578.43 |