
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $126.53200 | $632.66 |
| 40 | $121.28675 | $4,851.47 |
| 80 | $116.35375 | $9,308.30 |
| 400 | $111.73410 | $44,693.64 |

