



6-1415073-1 | |
|---|---|
DigiKey Part Number | PB1258-ND |
Manufacturer | |
Manufacturer Product Number | 6-1415073-1 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 6-1415073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 3.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.61000 | $169.61 |
| 10 | $151.05400 | $1,510.54 |
| 30 | $142.92800 | $4,287.84 |
| 50 | $139.29360 | $6,964.68 |
| 100 | $134.50790 | $13,450.79 |
| 250 | $128.42936 | $32,107.34 |
| 500 | $124.01048 | $62,005.24 |

