


L17DEFRDA09S | |
|---|---|
DigiKey Part Number | L17DEFRDA09S-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRDA09S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRDA09S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $27.37800 | $273.78 |
| 25 | $25.65760 | $641.44 |
| 96 | $23.33104 | $2,239.78 |
| 192 | $22.21734 | $4,265.73 |
| 288 | $21.59087 | $6,218.17 |
| 576 | $20.56061 | $11,842.91 |
| 1,056 | $19.70030 | $20,803.52 |
| 2,592 | $18.49203 | $47,931.34 |











