KSA0M432, KSA0M432LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSA0M432, KSA0M432LFT
KSA0M432LFT
KSA0M432LFT
CK celebrating 90 years of innovation

KSA0M432 LFT

DigiKey Part Number
401-1815-ND
Manufacturer
Manufacturer Product Number
KSA0M432 LFT
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KSA0M432 LFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.60mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,333
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.93000$5.93
10$5.15300$51.53
25$4.88000$122.00
100$4.48230$448.23
250$4.23488$1,058.72
500$4.05574$2,027.87
1,000$3.88312$3,883.12
2,500$3.66489$9,162.23
5,000$3.50726$17,536.30
Manufacturers Standard Package

Other Suppliers on DigiKey

1,650In Stock
Ships from WEC