KSA0M212LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSA0M212LFT
KSA0M212LFT
KSA0M212LFT
CK celebrating 90 years of innovation

KSA0M212 LFT

DigiKey Part Number
401-1808-ND
Manufacturer
Manufacturer Product Number
KSA0M212 LFT
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KSA0M212 LFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,384
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.01000$6.01
10$5.17800$51.78
25$4.81720$120.43
100$4.29960$429.96
250$3.98264$995.66
500$3.76104$1,880.52
1,000$3.55688$3,556.88
2,500$3.31526$8,288.15
5,000$3.15399$15,769.95
Manufacturers Standard Package

Other Suppliers on DigiKey

12,849In Stock
Ships from WEC