



KRPA-14DN-24 | |
|---|---|
DigiKey Part Number | PB636-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14DN-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 472 Ohms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 51 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.86000 | $285.86 |
| 10 | $254.62000 | $2,546.20 |
| 25 | $243.13280 | $6,078.32 |
| 50 | $234.78140 | $11,739.07 |
| 100 | $226.71030 | $22,671.03 |
| 250 | $216.45896 | $54,114.74 |





