
521600-2 | |
---|---|
DigiKey Part Number | A111294TR-ND - Tape & Reel (TR) A111294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521600-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.27600 | $32.76 |
25 | $3.07080 | $76.77 |
50 | $2.92320 | $146.16 |
100 | $2.78350 | $278.35 |
250 | $2.60912 | $652.28 |
500 | $2.48448 | $1,242.24 |
1,000 | $2.36575 | $2,365.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $2.22395 | $5,337.48 |
4,800 | $2.11777 | $10,165.30 |
7,200 | $2.05806 | $14,818.03 |
12,000 | $1.98524 | $23,822.88 |
16,800 | $1.93869 | $32,569.99 |
24,000 | $1.89056 | $45,373.44 |