Similar

J00-0045NL | |
|---|---|
DigiKey Part Number | 553-1619-5-ND |
Manufacturer | |
Manufacturer Product Number | J00-0045NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J00-0045NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ0011BBNL | Taoglas Limited | 1,893 | 931-TMJ0011BBNL-ND | $10.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.56000 | $56.56 |
| 10 | $48.07900 | $480.79 |
| 30 | $44.48667 | $1,334.60 |
| 60 | $42.36267 | $2,541.76 |
| 120 | $40.34017 | $4,840.82 |
| 270 | $38.09722 | $10,286.25 |
| 510 | $36.42624 | $18,577.38 |
| 1,020 | $34.68941 | $35,383.20 |
| 2,520 | $32.54755 | $82,019.83 |












