


ITZ0924S12 | |
---|---|
DigiKey Part Number | 1470-4029-ND |
Manufacturer | |
Manufacturer Product Number | ITZ0924S12 |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITZ0924S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 750mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.86000 | $207.86 |
5 | $201.60200 | $1,008.01 |
10 | $195.42800 | $1,954.28 |
25 | $187.11320 | $4,677.83 |
100 | $174.60150 | $17,460.15 |