
62223-1 | |
---|---|
DigiKey Part Number | A111393TR-ND - Tape & Reel (TR) A111393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62223-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62223-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.02500 | $20.25 |
25 | $1.90000 | $47.50 |
50 | $1.80940 | $90.47 |
100 | $1.72300 | $172.30 |
250 | $1.61480 | $403.70 |
500 | $1.53758 | $768.79 |
1,000 | $1.46406 | $1,464.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.35854 | $3,396.35 |
5,000 | $1.29366 | $6,468.30 |
7,500 | $1.25718 | $9,428.85 |
12,500 | $1.21267 | $15,158.37 |
17,500 | $1.18424 | $20,724.20 |
25,000 | $1.15482 | $28,870.50 |
62,500 | $1.08258 | $67,661.25 |