


IEG66-1REC4-62F-30.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEG66-1REC4-62F-30.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG66-1REC4-62F-30.0-01-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,142.32000 | $1,142.32 |
| 3 | $1,057.67667 | $3,173.03 |
| 5 | $790.28200 | $3,951.41 |
| 10 | $754.02900 | $7,540.29 |

