ICL222R018-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 0
Unit Price: $16.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL222R018-01

DigiKey Part Number
ICL222R018-01-ND
Manufacturer
Manufacturer Product Number
ICL222R018-01
Description
ICL 2 OHM 20% 18A 22MM
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 18 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
18 A
R @ Current
30 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

89In Stock
Ships from WEC