
HX6101NL | |
|---|---|
DigiKey Part Number | 553-3252-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6101NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6101NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.095" L x 0.480" W (27.81mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.285" (7.24mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH, 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.66000 | $141.66 |
| 15 | $125.32333 | $1,879.85 |
| 30 | $121.40133 | $3,642.04 |
| 60 | $117.58383 | $7,055.03 |
| 105 | $114.58029 | $12,030.93 |
| 255 | $109.95529 | $28,038.60 |
| 510 | $106.46069 | $54,294.95 |









