



HV1020-2R7505-R | |
|---|---|
DigiKey Part Number | 283-HV1020-2R7505-R-ND |
Manufacturer | |
Manufacturer Product Number | HV1020-2R7505-R |
Description | CAP 5F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $14.33800 | $143.38 |
| 50 | $11.71900 | $585.95 |
| 100 | $10.91080 | $1,091.08 |
| 500 | $9.54270 | $4,771.35 |
| 1,000 | $9.11912 | $9,119.12 |
| 2,500 | $8.67178 | $21,679.45 |
| 5,000 | $8.40195 | $42,009.75 |







