Similar
Similar



HM2H08P1LF | |
|---|---|
DigiKey Part Number | HM2H08P1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H08P1LF |
Description | CONN SHROUD HARD METRIC 125POS |
Customer Reference | |
Detailed Description | 125 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B |
Datasheet | Datasheet |
EDA/CAD Models | HM2H08P1LF Models |
Category | Number of Positions 125 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Connector Usage Header |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17151251201 | HARTING | 0 | 17151251201-ND | $79.85500 | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | $79.34000 | Similar |



