Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSB3111211HR | |
|---|---|
DigiKey Part Number | 664-GSB3111211HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3111211HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3111211HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3111311HR | Amphenol CS (Commercial Products) | 499 | 664-GSB3111311HR-ND | $12.41000 | Parametric Equivalent |
| GSB3112311HR | Amphenol CS (Commercial Products) | 473 | 664-GSB3112311HR-ND | $27.30000 | Parametric Equivalent |
| GSB311725EU | Amphenol CS (Commercial Products) | 694 | 664-GSB311725EU-ND | $19.65000 | Parametric Equivalent |
| GSB311J35F2H4EU | Amphenol CS (Commercial Products) | 198 | 664-GSB311J35F2H4EU-ND | $12.09000 | Parametric Equivalent |
| GSB311J380H3HR | Amphenol CS (Commercial Products) | 29 | 664-GSB311J380H3HR-ND | $13.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.16200 | $101.62 |
| 25 | $9.52720 | $238.18 |
| 50 | $9.07000 | $453.50 |
| 100 | $8.63670 | $863.67 |
| 250 | $8.09556 | $2,023.89 |
| 500 | $7.70880 | $3,854.40 |
| 2,340 | $6.91354 | $16,177.68 |
| 4,680 | $6.58379 | $30,812.14 |







