Parametric Equivalent

GSB19110KEU | |
|---|---|
DigiKey Part Number | 664-GSB19110KEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB19110KEU |
Description | USB 2.0 UP-RIGHT,RECEPT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB19110KEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVPCUA20 | Switchcraft Inc. | 960 | 137-RAVPCUA20-ND | $15.13000 | Parametric Equivalent |
| USB-A-S-S-B-VU-R | Samtec Inc. | 0 | 612-USB-A-S-S-B-VU-R-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.58200 | $55.82 |
| 25 | $5.23200 | $130.80 |
| 50 | $4.98220 | $249.11 |
| 100 | $4.74460 | $474.46 |
| 250 | $4.44684 | $1,111.71 |
| 500 | $4.23440 | $2,117.20 |
| 1,000 | $4.03223 | $4,032.23 |
| 2,500 | $3.77972 | $9,449.30 |



