



GMC-3.15-R | |
---|---|
DigiKey Part Number | 283-GMC-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $25.12600 | $125.63 |
10 | $23.18000 | $231.80 |
15 | $22.11467 | $331.72 |
25 | $20.83960 | $520.99 |
35 | $20.04200 | $701.47 |
50 | $19.22680 | $961.34 |
125 | $17.27920 | $2,159.90 |
250 | $15.93196 | $3,982.99 |
500 | $14.68374 | $7,341.87 |