
RV45-3/14S | |
|---|---|
DigiKey Part Number | 381-RV45-3/14S-ND |
Manufacturer | |
Manufacturer Product Number | RV45-3/14S |
Description | FAN BLOWER CF 69.5X54.95MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 69.5mm L x 63.9mm H Ball 14.5 CFM (0.406m³/min) 3 Position Rectangular Connector and 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 69.5mm L x 63.9mm H | |
Width | 54.95mm | |
Air Flow | 14.5 CFM (0.406m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 43 W | |
RPM | ||
Termination | 3 Position Rectangular Connector and 6 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.298 lb (135.17 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 22500 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,905.41000 | $1,905.41 |
| 24 | $1,494.05208 | $35,857.25 |







