


GDB-250MA | |
|---|---|
DigiKey Part Number | 283-GDB-250MA-ND |
Manufacturer | |
Manufacturer Product Number | GDB-250MA |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.28 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $40.56400 | $202.82 |
| 10 | $37.42400 | $374.24 |
| 15 | $35.70333 | $535.55 |
| 25 | $33.64560 | $841.14 |
| 35 | $32.35514 | $1,132.43 |
| 50 | $31.03940 | $1,551.97 |

