
CTX50-5-52LP-R | |
|---|---|
DigiKey Part Number | 283-3916-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-5-52LP-R |
Description | FIXED IND 50UH 7.6A 24.8 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 7.6 A 24.8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-5-52LP-R Models |
Category | Current - Saturation (Isat) 9.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 24.8mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.272" Dia (32.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.91000 | $73.91 |
| 10 | $60.79800 | $607.98 |
| 36 | $54.53833 | $1,963.38 |
| 72 | $51.42889 | $3,702.88 |
| 108 | $49.69361 | $5,366.91 |
| 252 | $46.25996 | $11,657.51 |
| 504 | $43.63268 | $21,990.87 |
| 1,008 | $41.92965 | $42,265.09 |

