
G8ND-2S-ASSK | |
|---|---|
DigiKey Part Number | 2266-G8ND-2S-ASSK-ND |
Manufacturer | |
Manufacturer Product Number | G8ND-2S-ASSK |
Description | PCB RELAY |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $21.14100 | $634.23 |
| 150 | $20.82780 | $3,124.17 |
| 300 | $20.35800 | $6,107.40 |

