
G6B 6049C | |
|---|---|
DigiKey Part Number | 2266-G6B6049C-ND |
Manufacturer | |
Manufacturer Product Number | G6B 6049C |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 380VAC, 125VDC - Max | Coil Resistance 1.92 Ohms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $29.28400 | $585.68 |

